PB Fastener 1200-CR-SW Cable Grommet Dia5mm Max Black Neoprene 1 piece

PB Fastener 1200-CR-SW Cable Grommet Dia5mm Max Black Neoprene 1 piece

MPN
1200-CR-SW
Brand
PB Fastener
EAN-13
2050000378546
Order Code
12-6186
Country of Origin
Germany

Discontinued


The PB Fastener 1200-CR-SW cable grommet is made from black neoprene and accommodates a terminal diameter of up to 5 mm with a board thickness of up to 2 mm. Its dimensions are 17.0 mm in overall length, 6.2 mm in height, and 20.0 mm in diameter. This cable grommet is typically used for protecting cables and wires when passing through panels or other surfaces.
Type Cable grommet
Colour Black
Cable Diameter Max 3.5 - 5.0mm
Clamp Diameter 3.5mm
Diameter 5mm
Dimensions (Ø x H) 20 mm x 17 mm
Halogen-free No
Height 17mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Misc Attribute 2 1100-cr-sw
Mounting hole PG7/M12
Panel Thickness 2mm
Temperature Range -30 - +110°C

Trustpilot