PB Fastener 1103-CR-SW Cable Grommet Neoprene Dia14mm Board 4mm Black

MPN
1103-CR-SW
Brand
PB Fastener
EAN-13
2050000378584
Order Code
12-6184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 07/11/2026

The PB Fastener 1103-CR-SW cable grommet is designed for terminals with a maximum diameter of 14 mm and supports a board thickness up to 4 mm. Made from black neoprene, it measures 22.5 x 6.0 x 28.0 mm and is ideal for securing cables and wiring in electronic applications. This component is often used in cable mounting to provide a tidy and protected passage through panels.
Type Cable grommet
Colour Black
Cable Diameter Max 10.0 - 14.0mm
Clamp Diameter 10mm
Diameter 14mm
Dimensions (Ø x H) 28 mm x 22.5 mm
Halogen-free No
Height 22.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole PG16
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot