PB Fastener 1102-CR-SW Cable Grommet Dia10mm Max Board 4mm Neoprene Black

MPN
1102-CR-SW
Brand
PB Fastener
EAN-13
2050000378560
Order Code
12-6183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The PB Fastener 1102-CR-SW cable grommet is made from black neoprene and supports terminal diameters up to 10 mm. It is designed for board thicknesses up to 4 mm. Ideal for cable management, it provides a neat solution for protecting cables passing through panels.
Type Cable grommet
Colour Black
Cable Diameter Max 7.0 - 10.0mm
Clamp Diameter 7mm
Diameter 10mm
Dimensions (Ø x H) 24 mm x 19.5 mm
Halogen-free No
Height 19.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole PG11
Panel Hole Diameter 10mm
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot