PB Fastener 1101-CR-SW Cable Grommet Dia7mm Board 4mm Black Neoprene

MPN
1101-CR-SW
Brand
PB Fastener
EAN-13
2050000378553
Order Code
12-6182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The PB Fastener 1101-CR-SW cable grommet is made of black neoprene and accommodates terminals up to 7 mm in diameter with a maximum board thickness of 4 mm. It is designed for easy cable mounting and provides a secure fit within a 16.0 mm hole. This product is typically used to protect cables and wiring in electronic installations.
Type Cable grommet
Colour Black
Cable Diameter Max 5.0 - 7.0mm
Clamp Diameter 5mm
Diameter 7mm
Dimensions (Ø x H) 21 mm x 185.5 mm
Halogen-free No
Height 185.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole PG9/M16
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot