PB Fastener 096 0655 599 01-X Ratchet Rivet 5.5x5.4x1.7x10mm - Black

MPN
096 0655 599 01-X
Brand
PB Fastener
EAN-13
2050000178115
Order Code
49-0878
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

These Black Ratchet Rivets 5.5 x 5.4 x 1.7 x 10mm from PB Fastener & Components are ideal for fixing two or more materials together, giving a tidy finish to both sides of the accessible piece.

When the two identical parts of the rivets are pushed together, a secure assembly is made that cannot be tampered with, which makes these rivets ideal for a host of industries and equipment, including domestic appliances and audio equipment.


  • Pack of 10
  • Black colour
  • For 5.5mm hole
  • Simple to use - just push together
  • 5.7 - 7.3mm sheet size
  • Manufacturer's part 096 0655 599 01-X
Type Expanding rivet
Length 10mm
Material Polyamide
Colour Black

Reviews

Be the first to submit a review

Trustpilot