PB Fastener 062016000003 Cap Dia15.7mm Polyethylene Ecru 1 piece

PB Fastener 062016000003 Cap Dia15.7mm Polyethylene Ecru 1 piece

Order Code:

12-6175

Brand: PB Fastener MPN: 062 0160 000 03 EAN-13: 2050000378737

Discontinued


The PB Fastener protective cap is made from polyethylene and fits terminals with a maximum diameter of 15.7 mm. It comes in a natural ecru colour and is typically used for cable and terminal protection. This component is ideal for securing and insulating cable ends in various electronic and industrial applications.
Type Protective cap
Colour Ecru
Diameter 15.7mm
Dimensions (Ø x H) 17 mm x 15 mm
Halogen-free No
Height 15mm
Material LD-PE (SK-03)

Trustpilot