PB Fastener 057 8040 699 03 Round Ribbed Tube End Caps PE Black 14.5mm Max

MPN
057 8040 699 03
Brand
PB Fastener
EAN-13
2050001232151
Order Code
05-7791
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

PB Fastener manufactures the round ribbed tube end caps, model number 057 8040 699 03, in black polyethylene. These caps are designed for board thicknesses up to 14.5 mm, ensuring a secure fit. Typically used to protect or finish the ends of tubular structures, they find applications in various furniture and construction projects.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 80 x 40 x 40 mm
Halogen-free No
Height 40mm
Length 80mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot