PB Fastener 057 6040 699 03 Round Ribbed Tube End Cap PE Black 14.5mm

MPN
057 6040 699 03
Brand
PB Fastener
EAN-13
2050001232144
Order Code
05-7790
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The PB Fastener round ribbed tube end cap is black and made of polyethylene, fitting a maximum board thickness of 14.5 mm. This durable and versatile grommet is ideal for sealing and providing a clean finish to tube ends. Typically used in furniture and construction, it ensures a neat and professional appearance.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 60 x 40 x 40 mm
Halogen-free No
Height 40mm
Length 60mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot