PB Fastener 057 6020 699 03 Round Tube End Cap PE Black 14.5mm

MPN
057 6020 699 03
Brand
PB Fastener
EAN-13
2050001232137
Order Code
05-7788
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

PB Fastener manufactures the black round ribbed tube end caps with part number 057 6020 699 03, made from polyethylene and suitable for a maximum board thickness of 14.5 mm. These end caps are designed to finish and protect the ends of tubes, providing a neat, professional appearance while protecting against sharp edges. Typical applications include furniture, fencing, and machinery, where they prevent damage and enhance safety.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 60 x 20 x 20 mm
Halogen-free No
Height 20mm
Length 60mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot