PB Fastener 057 5030 699 03 Round Ribbed Tube End Cap PE Black 14.5mm

MPN
057 5030 699 03
Brand
PB Fastener
EAN-13
2050001232120
Order Code
05-7787
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

PB Fastener manufactures the round ribbed tube end caps in black polyethylene. Designed for a maximum board thickness of 14.5 mm, these caps provide a secure fit and protection for tubular ends. They are typically used in applications requiring a neat, finished appearance and protection from debris in machinery or furniture assembly.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 50 x 30 x 30 mm
Halogen-free No
Height 30mm
Length 50mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot