PB Fastener 057 4025 620 03 Tube End Cap Grey PE Max Board 11.5mm

MPN
057 4025 620 03
Brand
PB Fastener
EAN-13
2050001232236
Order Code
05-7785
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

PB Fastener manufactures the round ribbed tube end caps, catalogue number 057 4025 620 03. Made of grey polyethylene, these caps fit onto tubes with a maximum board thickness of 11.5 mm. Typically used to protect tube ends and provide a finished look, they are ideal for furniture and automotive applications.
Type Round ribbed tube end caps
Colour Grey
Dimensions (L x W x H) 40 x 25 x 25 mm
Halogen-free No
Height 25mm
Length 40mm
Material Polyethylene (PE)
Panel Thickness 11.5mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot