PB Fastener 056 0300 699 03 Ribbed Tube End Cap PE Black Max 12mm Board

MPN
056 0300 699 03
Brand
PB Fastener
EAN-13
2050001232052
Order Code
05-7777
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

PB Fastener manufactures round ribbed tube end caps made from black polyethylene, designed for a maximum board thickness of 12 mm. These caps serve as grommets to provide a neat, finished appearance while protecting the ends of tubes and preventing debris intrusion. Ideal for use in tubing applications in furniture and industrial settings, they ensure durability and a secure fit.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 30 x 30 x 30 mm
Halogen-free No
Height 30mm
Length 30mm
Material Polyethylene (PE)
Panel Thickness 12mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot