PB Fastener 056 0200 699 03 Round Ribbed Tube End Cap PE Black 11.5mm 1pc

MPN
056 0200 699 03
Brand
PB Fastener
EAN-13
2050001232045
Order Code
05-7775
Country of Origin
Netherlands
View Full Product Range (8)

Discontinued


The PB Fastener Round Ribbed Tube End Caps are crafted from durable polyethylene and are black in colour. With a maximum board thickness capacity of 11.5 mm, this component is ideal for securely capping tube ends. Its typical applications include finishing touches on furniture or automotive components.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 20 x 20 x 20 mm
Halogen-free No
Height 20mm
Length 20mm
Material Polyethylene (PE)
Panel Thickness 11.5mm
Width 20mm

Trustpilot