PB Fastener 055010100003 Ecru Polyethylene Filler Plug 1 piece

Image Representative of Range

PB Fastener 055010100003 Ecru Polyethylene Filler Plug 1 piece

MPN
055 0101 000 03
Brand
PB Fastener
EAN-13
2050000162190
Order Code
12-6172
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The PB Fastener filler plug, part number 055-0101-000-03, is made from ecru-coloured polyethylene (PE) and is supplied as a single piece. It features a sealing gasket and is typically used for cable mounting and as a cable bushing. This durable grommet is ideal for sealing and protecting cable entry points in various components.
Type Filler plug
Colour Ecru
Diameter 12mm
Dimensions (Ø x H) 12 mm x 4 mm
Halogen-free No
Height 4mm
Material LD-PE (SK-03)
Mounting hole 10mm

Reviews

Be the first to submit a review

Trustpilot