PB Fastener 055006000003 Filler Plug Polyethylene Ecru 1 piece

Image Representative of Range

PB Fastener 055006000003 Filler Plug Polyethylene Ecru 1 piece

MPN
055 0060 000 03
Brand
PB Fastener
EAN-13
2050000162084
Order Code
12-6169
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The PB Fastener filler plug, model number 055-0060-000-03, is made from polyethylene and comes in an ecru colour. This component is typically used in cable mounting and grommet applications to fill openings. Measuring 6x11x7 mm, it is designed to provide effective sealing.
Type Filler plug
Colour Ecru
Diameter 11mm
Dimensions (Ø x H) 11 mm x 7 mm
Halogen-free No
Height 7mm
Material LD-PE (SK-03)
Mounting hole 6mm

Reviews

Be the first to submit a review

Trustpilot