PB Fastener 054054222003 Filler Plug Polyethylene Black 1 piece

Image Representative of Range

PB Fastener 054054222003 Filler Plug Polyethylene Black 1 piece

MPN
054 0542 220 03
Brand
PB Fastener
EAN-13
2050000162046
Order Code
12-6163
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

The PB Fastener filler plug, model 054 0542 220 03, is made from durable polyethylene and is black in colour. Measuring 5.4x12x7.5 mm, it is designed for sealing purposes in cable mounting applications. The plug is typically used to close off unused holes or seal openings in various components and systems.
Type Filler plug
Colour Black
Diameter 12mm
Dimensions (Ø x H) 12 mm x 7.5 mm
Halogen-free No
Height 7.5mm
Material LD-PE (SK-03)
Mounting hole 5.4mm

Reviews

Be the first to submit a review

Trustpilot