PB Fastener 054 0802 699 03 Filler Plug Polyethylene Black 1 piece

Image Representative of Range

PB Fastener 054 0802 699 03 Filler Plug Polyethylene Black 1 piece

MPN
054 0802 699 03
Brand
PB Fastener
EAN-13
2050000162152
Order Code
12-6166
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

The PB Fastener 054 0802 699 03 filler plug is made from polyethylene (PE) and is coloured black. Its dimensions are 8x12x7mm, making it suitable for cable mounting and sealing applications. This component is typically used as a grommet or sealing gasket in various electronic and mechanical assemblies.
Type Filler plug
Colour Black
Diameter 12mm
Dimensions (Ø x H) 12 mm x 7.5 mm
Halogen-free No
Height 7.5mm
Material LD-PE (SK-03)
Mounting hole 8mm

Reviews

Be the first to submit a review

Trustpilot