PB Fastener 009022022003 Protective Cap for 22mm Terminal Polyethylene Black

MPN
009 0220 220 03
Brand
PB Fastener
EAN-13
2050000378690
Order Code
12-6161
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

The PB Fastener 009-0220-220-03 is a black polyethylene protective cap designed to fit terminals with a maximum diameter of 22 mm. It provides a secure cover for cable ends or connectors, helping to prevent dust and damage. This component, often used in cable mounting and protection applications, ensures a neat and safe finish in electrical setups.
Type Protective cap
Colour Black
Diameter 22mm
Halogen-free No
Height 24mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot