PB Fastener 009013022003 Protective Cap Dia13mm Polyethylene Black

MPN
009 0130 220 03
Brand
PB Fastener
EAN-13
2050000378614
Order Code
12-6158
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

PB Fastener produces the protective cap with part number 009-0130-220-03, which is made from black polyethylene. It has a maximum terminal diameter of 13 mm and dimensions of 10.0 x 18.0 mm. This component is typically used for cable mounting and protection applications.
Type Protective cap
Colour Black
Diameter 13mm
Halogen-free No
Height 18mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot