PB Fastener 009008022003 Protective Cap Max Dia 8mm Polyethylene Black

MPN
009 0080 220 03
Brand
PB Fastener
EAN-13
2050000378812
Order Code
12-6156
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 634 in stock

The PB Fastener 009 0080 220 03 is a protective cap made from polyethylene. It is designed for terminal ends with a maximum diameter of 8 mm, offering secure coverage. Commonly used for cable mounting and bushings, it provides protection and a neat finish in electrical and cable applications.
Type Protective cap
Colour Black
Diameter 8mm
Halogen-free No
Height 13mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot