Paulmann 94233 Elliot Solar Outdoor Wall Light 0.05W Warm White Anthracite

MPN
94233
Brand
Paulmann
EAN-13
4000870942338
Order Code
05-7546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 03/12/2026

Paulmann manufactures the Elliot Solar outdoor wall light, featuring an anthracite finish with a 0.05 W warm white LED. This solar-powered light is ideal for enhancing outdoor spaces with sustainable and ambient illumination. Typical applications include garden lighting, walkways, and patios, providing both functionality and aesthetic appeal.
Type Solar outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 0.05W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 5.3cm
Dim (W x H x D) 10 x 8 x 5.3 cm
Factory colour Anthracite
Height 8cm
Light bulb included Yes
Light Duration (max.) 10h
Luminous Flux 5lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 0.05W
Rechargeable NiMH
Total luminous flux 5lm
Weight 0.13kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot