Christmas Opening Hours and Delivery Dates here

Paulmann 92506 Flush Mount Adapter 50W Iron Brushed, Fit Ø75-120mm

Order Code:

12-6119

Brand: Paulmann MPN: 92506 EAN-13: 4000870925065
  • Quickly find another product in this range by Factory colour:

    Iron (brushed) White
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 15/01/2026

The Paulmann 92506 Flush mount adapter is made of brushed iron and supports up to 50 W. This adapter is typically used for integrating recessed lights into ceilings for a sleek, modern look. Ideal for residential or commercial settings, it provides a secure and stylish lighting solution.
Type Flush mount adapter
(Ø) 130mm
Dim (Ø) 130 mm
Energy efficiency rating n.rel.
Factory colour Iron (brushed)
Material Metal
Mounting depth 25mm
Outside Ø 130mm
Recess depth 25mm
Recess diameter 75mm
Recess diameter (details) 75 - 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot