Paulmann 94526 Circula LED Outdoor Wall Light with Motion Detector Anthracite

MPN
94526
Brand
Paulmann
EAN-13
4000870945261
Order Code
05-7583
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Paulmann, the Circula 94526 LED outdoor wall light features a 14 W LED with a built-in motion detector, providing efficient and automated illumination. Its anthracite finish adds a sleek and modern touch to any exterior setting. Ideal for garden and outdoor wall lighting, it enhances both security and aesthetic appeal.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 14W
(Ø) 320mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 320 mm x 54 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 54mm
Light bulb included Yes
Luminous Flux 880lm
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 14W
Recess Diameter 0mm
Total luminous flux 880lm
Weight 1.00kg

Reviews

Be the first to submit a review

Trustpilot