Paulmann Light Bulbs & Tubes Oven light 619309

Paulmann Brand: Paulmann
The group consists of Paulmann oven lights that are designed for use in high-temperature environments, featuring a pear shape and varying wattages for different illumination needs.
Description Image Product Buy Pricing (Ex VAT) Diameter Dim Luminous Flux Rated luminous flux Rating Total luminous flux Type Colour Dimmable Base Operating Voltage Colour Temperature Range Durability rating Energy efficiency rating Power Factor Product lifespan approx
Paulmann 82010 Oven Light 230V E14 15W Pear Shape 1pc Ideal For Displays
Paulmann 82010 Oven Light 230V E14 15W Pear Shape 1pc Ideal For Displays
Standard range
Order code: 05-7350
MPN: 82010

Despatched within 4 working days - 176 in stock
2+ £3.79
Price per unit Ex VAT
22mm (Ø) 22mm 85lm 85lm 15W 85lm Pear shape Transparent No E14 230V 100 1000h G (A - G) 1 1000h
Paulmann 82011 Oven Light 230V E14 25W Pear Shape Versatile Bulb 1pc
Paulmann 82011 Oven Light 230V E14 25W Pear Shape Versatile Bulb 1pc
Standard range
Order code: 05-7351
MPN: 82011

Despatched within 4 working days - 184 in stock
2+ £4.05
Price per unit Ex VAT
25mm (Ø) 25mm 125lm 125lm 25W 125lm Pear shape Transparent No E14 230V 100 1000h G (A - G) 1 1000h

Trustpilot