Paulmann 82010 Oven Light 230V E14 15W Pear Shape 1pc Ideal For Displays

MPN
82010
Brand
Paulmann
EAN-13
4000870820100
Order Code
05-7350
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

The Paulmann 82010 oven light is a 230 V E14 15 W bulb designed for use in ovens. Featuring a pear shape, this energy-efficient bulb is rated EEC G. This single-piece oven lamp is ideal for replacing faulty bulbs and ensuring optimal lighting in your oven.
Type Pear shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 100
Diameter 22mm
Dim (Ø) 22mm
Durability rating 1000h
Energy efficiency rating G (A - G)
Luminous Flux 85lm
Power Factor 1
Product lifespan approx 1000h
Rated luminous flux 85lm
Rating 15W
Total luminous flux 85lm

Reviews

Be the first to submit a review

Trustpilot