Paulmann 82011 Oven Light 230V E14 25W Pear Shape Versatile Bulb 1pc

MPN
82011
Brand
Paulmann
EAN-13
4000870820117
Order Code
05-7351
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Paulmann is the manufacturer of this 25-watt oven light bulb featuring a pear shape and E14 base. Designed for 230 V, the Paulmann 82011 oven light is ideal for replacing oven bulbs. This energy-efficient bulb is suitable for providing reliable illumination inside ovens.
Type Pear shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 100
Diameter 25mm
Dim (Ø) 25mm
Durability rating 1000h
Energy efficiency rating G (A - G)
Luminous Flux 125lm
Power Factor 1
Product lifespan approx 1000h
Rated luminous flux 125lm
Rating 25W
Total luminous flux 125lm

Reviews

Be the first to submit a review

Trustpilot