Paulmann Indoor Light Fittings Touch switch 619267

Paulmann Brand: Paulmann
The Paulmann components represent a range of touch switches designed for controlling lighting systems, with varied capacities and materials, catering to different installation needs.
Description Image Product Buy Pricing (Ex VAT) IP Rating Depth Dimensions (W x H x D) Height/depth Housing Material LED features Max. system power Nominal Voltage Width Number of pins Protection class according to IEC 61140 Type Housing colour Energy efficiency rating
Paulmann 70913 Touch Switch Tap-Control 60W/12V Max Plastic 43x8.5x30mm
Paulmann 70913 Touch Switch Tap-Control 60W/12V Max Plastic 43x8.5x30mm
Extended range
Order code: 05-7216
MPN: 70913

Available to back orderBack order, lead time 11 days
1+ £8.62
10+ £8.10
Price per unit Ex VAT
IP20 30mm 43 x 8.5 x 30mm 8.5mm Plastic dimmable 60W 12V 43mm 4 III Touch switch Silver n.a
Paulmann 70975 Touch Switch Metal 144W Max LED Tap Dim Memory 4.3x0.85x3cm
Paulmann 70975 Touch Switch Metal 144W Max LED Tap Dim Memory 4.3x0.85x3cm
Standard range
Order code: 05-7225
MPN: 70975

Despatched within 4 working days - 50 in stock
1+ £13.02
10+ £12.24
Price per unit Ex VAT
3cm 4.3 x 0.85 x 3cm 0.85cm Metal 144W 4.3cm Touch switch Silver n.a

Trustpilot