Paulmann 70913 Touch Switch Tap-Control 60W/12V Max Plastic 43x8.5x30mm

MPN
70913
Brand
Paulmann
EAN-13
4000870709139
Order Code
05-7216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.09 £8.62
10+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Paulmann 70913 Touch Switch, designed for cupboard lighting, can handle a maximum of 60 W and 12 V output. Its compact plastic design, measuring 43 x 8.5 x 30 mm, makes it ideal for integrating with LED strip lights. Typically used for controlling light-emitting diode strips, it's perfect for adjustable, touch-sensitive lighting solutions.
Type Touch switch
Colour Silver
Voltage 12V
IP Rating IP20
Energy efficiency rating n.a
Depth 30mm
Dimensions (W x H x D) 43 x 8.5 x 30 mm
Height 8.5mm
LED features dimmable
Material Plastic
Max. power 60W
Number of pins 4
Protection Class III
Width 43mm

Reviews

Be the first to submit a review

Trustpilot