Paulmann 70975 Touch Switch Metal 144W Max LED Tap Dim Memory 4.3x0.85x3cm

MPN
70975
Brand
Paulmann
EAN-13
4000870709757
Order Code
05-7225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £13.02
10+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Paulmann 70975 touch switch is a compact device with dimensions of 4.3 x 0.85 x 3 cm and a maximum capacity of 144 W, designed for controlling LED strips. Made from metal, it provides an efficient solution for cupboard lighting and other applications requiring easy, touch-sensitive operation. This touch switch is ideal for enhancing modern lighting setups in various residential or commercial environments.
Type Touch switch
Colour Silver
Energy efficiency rating n.a
Depth 3cm
Dimensions (W x H x D) 4.3 x 0.85 x 3 cm
Height 0.85cm
Material Metal
Max. power 144W
Width 4.3cm

Reviews

Be the first to submit a review

Trustpilot