Paulmann Indoor Light Fittings Motion detector 619264

Paulmann Brand: Paulmann
The parts in the group include self-adhesive motion sensors and light-sensitive motion detectors manufactured by Paulmann.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimensions (L x W x H) Depth Height/depth Dimensions (W x H x D) Length Nominal Voltage Max. system power Type Energy efficiency rating Housing Material Width
Paulmann 709.61 YourLED Night Motion Sensor 12V Self-Adhesive Plastic
Paulmann 709.61 YourLED Night Motion Sensor 12V Self-Adhesive Plastic
Extended range
Order code: 05-7212
MPN: 709.61

Available to back orderBack order, lead time 11 days
1+ £13.65
10+ £13.14
Price per unit Ex VAT
Silver 3.6 x 4.8 x 3.1cm 3.1cm 3.6cm 12V Motion detector n.a Plastic 4.8cm
Paulmann 70974 Motion Detector 144W Plastic 5m Range Light-Sensitive
Paulmann 70974 Motion Detector 144W Plastic 5m Range Light-Sensitive
Standard range
Order code: 05-7224
MPN: 70974

Despatched within 4 working days - 13 in stock
1+ £17.19
10+ £16.26
50+ £15.98
Price per unit Ex VAT
White 3.5cm 3.3cm 4.8 x 3.3 x 3.5cm 144W Motion detector n.a Plastic 4.8cm

Trustpilot