Paulmann 70974 Motion Detector 144W Plastic 5m Range Light-Sensitive

MPN
70974
Brand
Paulmann
EAN-13
4000870709740
Order Code
05-7224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.22 £17.19
10+ £16.26
50+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Paulmann manufactures the 70974 motion detector, which supports up to 144 W and is made of plastic. Measuring 4.8 x 3.3 x 3.5 cm, it is compact and efficient for use with LED strip lights or cupboard lighting. Typical applications include enhancing energy efficiency and convenience in home lighting systems by detecting motion.
Type Motion detector
Housing colour White
Energy efficiency rating n.a
Depth 3.5cm
Dimensions (W x H x D) 4.8 x 3.3 x 3.5cm
Height/depth 3.3cm
Housing Material Plastic
Max. system power 144W
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot