Paulmann 709.61 YourLED Night Motion Sensor 12V Self-Adhesive Plastic

MPN
709.61
Brand
Paulmann
EAN-13
4000870709610
Order Code
05-7212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.83 £13.65
10+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Paulmann's 709.61 YourLED Night Motion Detector is a compact unit, measuring 3.6 x 4.8 x 3.1 cm, designed for use with 12 V LED strips. It features plastic construction and is ideal for applications like cupboard lighting and bedlight systems. The motion detector enhances convenience by automatically activating the lights as needed.
Type Motion detector
Housing colour Silver
Energy efficiency rating n.a
Dimensions (L x W x H) 3.6 x 4.8 x 3.1cm
Height/depth 3.1cm
Housing Material Plastic
Length 3.6cm
Nominal Voltage 12V
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot