Paulmann Indoor Light Fittings Low voltage cable kit light 619377

Paulmann Brand: Paulmann
The Paulmann cable kit lights are versatile lighting solutions featuring various LED configurations suitable for different ceiling and wall applications.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Voltage Base Cable Spacing Diameter Height/depth Lamp type Housing Material Length Max. system power Nominal Voltage Rating per bulb Series Weight Width Type Energy efficiency rating Protection class according to IEC 61140 Suitable for number of light sources
Paulmann 50113 DiscLED I Smart Low Voltage Cable Kit Tunable White LED
Paulmann 50113 DiscLED I Smart Low Voltage Cable Kit Tunable White LED
Order code: 05-7125
MPN: 50113
1+ £35.00
Price per unit Ex VAT
Satin Built-in LED 16cm 13cm 3.7cm LED (monochrome) 4W 12V 4W DiscLED I 411g Low voltage cable kit light n.a III 1
Paulmann 94132 Universal GU5.3 10W LED Chrome Cable Kit Light Ceiling/Wall
Paulmann 94132 Universal GU5.3 10W LED Chrome Cable Kit Light Ceiling/Wall
Order code: 05-7529
MPN: 94132
1+ £17.08
Price per unit Ex VAT
Chrome (matt) GU5.3 16cm 5.5cm LED (monochrome) 7cm 10W 12V 10W Universal 163g 7cm Low voltage cable kit light n.a III 1
Paulmann 94137.0 Cardano Cable Kit Light GU5.3 10W LED Matt Chrome
Paulmann 94137.0 Cardano Cable Kit Light GU5.3 10W LED Matt Chrome
Order code: 05-7532
MPN: 94137
1+ £17.03
Price per unit Ex VAT
IP20 GU5.3 11cm LED (monochrome) Metal 10cm 10W 12V 10W Universal 242g Low voltage cable kit light n.a III 1
Paulmann 94147.0 Togo Cable Kit Light Chrome 10W LED flexible fitting
Paulmann 94147.0 Togo Cable Kit Light Chrome 10W LED flexible fitting
Extended range
Order code: 05-7533
MPN: 94147

Despatched same day - 2 in stockBack-order availability date - 06/11/2026
1+ £14.92
Price per unit Ex VAT
Chrome IP20 GU5.3 5.1cm LED (monochrome) Metal 8cm 10W 12V 10W Universal 235g Low voltage cable kit light n.a III 1
Paulmann 94487 Cable Kit Light GU5.3 Chrome Matt Wall/Ceiling Mountable
Paulmann 94487 Cable Kit Light GU5.3 Chrome Matt Wall/Ceiling Mountable
Standard range
Order code: 05-7582
MPN: 94487

Despatched within 4 working days - 21 in stock
1+ £12.67
Price per unit Ex VAT
Chrome (matt) IP20 12 GU5.3 310mm Metal 10mm 0.07kg 28mm Low voltage cable kit light n.a III 1

Trustpilot