Paulmann 94487 Cable Kit Light GU5.3 Chrome Matt Wall/Ceiling Mountable

MPN
94487
Brand
Paulmann
EAN-13
4000870944875
Order Code
05-7582
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Paulmann 94487 low voltage cable kit light in chrome (matt) is designed for halogen track lighting applications. This versatile ceiling track lighting system provides suspended lighting ideal for modern interiors. It is well suited for both residential and commercial settings, offering an elegant and adjustable lighting solution.
Type Low voltage cable kit light
Colour Chrome (matt)
Voltage 12
IP Rating IP20
Energy efficiency rating n.a
Base GU5.3
Height 310mm
Length 10mm
Material Metal
Number of bulbs 1
Protection Class III
Weight 0.07kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot