Paulmann 94147.0 Togo Cable Kit Light Chrome 10W LED flexible fitting

MPN
94147
Brand
Paulmann
EAN-13
4000870941478
Order Code
05-7533
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 19/07/2026

The Paulmann Togo Low Voltage Cable Kit Light features a Universal GU5.3 10W LED in chrome, designed for versatile track lighting setups. This rail mount light is part of the Paulmann system, ideal for creating custom ceiling track light systems in both modern and traditional settings. The suspended lighting solution provides focused illumination, perfect for highlighting specific areas in homes or commercial spaces.
Type Low voltage cable kit light
Colour Chrome
Power 10W
Voltage 12V
IP Rating IP20
Energy efficiency rating n.a
Base GU5.3
Bulb Type LED (monochrome)
Diameter 5.1cm
Length 8cm
Material Metal
Number of bulbs 1
Protection Class III
Rating per bulb 10W
Series Universal
Weight 235g

Reviews

Be the first to submit a review

Trustpilot