Paulmann Indoor Light Fittings LED surface-mount light 619227

Paulmann Brand: Paulmann
The Paulmann Spircle LED surface-mount lights are versatile lighting solutions known for their adjustable swivel and rotation features.
Description Image Product Buy Pricing (Ex VAT) Housing colour Height/depth Length Outer diameter Weight Width Type IP Rating Energy efficiency rating Base Beam angle Diameter Dimensions (Ø x H) Housing Material Lamp type Light outlet Max. system power Nominal Voltage Protection class according to IEC 61140 Rating per bulb
Paulmann 93371 Spircle LED Surface-Mount Light 8W Black Matt Swivel Head
Paulmann 93371 Spircle LED Surface-Mount Light 8W Black Matt Swivel Head
Standard range
Order code: 05-7426
MPN: 93371

Despatched within 4 working days - 68 in stock
1+ £60.35
10+ £59.08
Price per unit Ex VAT
Black (matt) Recessmm Recessmm 0.39kg Recessmm LED surface-mount light IP20 n.a Built-in LED 38° 78mm 78 x 83mm Aluminium LED (monochrome) bulb included 8W 230V II 8W
Paulmann 93373 Spircle LED Surface-Mount Light Swivel 90°/Rotate 360°
Paulmann 93373 Spircle LED Surface-Mount Light Swivel 90°/Rotate 360°
Standard range
Order code: 05-7428
MPN: 93373

Despatched within 4 working days - 112 in stock
1+ £58.65
Price per unit Ex VAT
White 83mm LED surface-mount light IP20 n.a Built-in LED 38° 78mm 78 x 83mm Aluminium LED (monochrome) bulb included 8W 230V II 8W

Trustpilot