Paulmann 93371 Spircle LED Surface-Mount Light 8W Black Matt Swivel Head

MPN
93371
Brand
Paulmann
EAN-13
4000870933718
Order Code
05-7426
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black (matt) White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
10+ £59.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Paulmann 93371 Spircle is a black matte LED surface-mount light designed for indoor use. It features a built-in 8-watt monochrome LED, making it ideal for ceiling lighting in bedrooms. This product combines energy efficiency with a sleek design, providing modern illumination for any room.
Type LED surface-mount light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 38°
Diameter 78mm
Dimensions (Ø x H) 78 x 83mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 8W
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 II
Rating per bulb 8W
Suitable for number of light sources 1
Weight 0.39kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot