Paulmann 93373 Spircle LED Surface-Mount Light Swivel 90°/Rotate 360°

MPN
93373
Brand
Paulmann
EAN-13
4000870933732
Order Code
05-7428
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black (matt) White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Paulmann's Spircle LED ceiling light features a built-in 8 W monochrome LED. This white surface-mount light is ideal for indoor and bedroom lighting. Typical applications include creating ambient lighting in residential spaces.
Type LED surface-mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 38°
Diameter 78mm
Dimensions (Ø x H) 78 x 83mm
Height/depth 83mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 8W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot