Paulmann Indoor Light Fittings LED strip basic set 619277

Paulmann Brand: Paulmann
The Paulmann LED strip sets are versatile lighting solutions that offer various lengths, colours, and voltages for diverse applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Dimmable Colour temperature (max.) Housing Material Base Length Dimensions Max. system power Height/depth Nominal Voltage Rated luminous flux according to IEC 62722-2- 1 Series Suitable for number of light sources Usage location Weight Width Type Housing colour Energy efficiency rating Connectors (LED strips)
Paulmann 70829 MaxLED 500 LED Strip Set 10m 24V Warm White Extendable
Paulmann 70829 MaxLED 500 LED Strip Set 10m 24V Warm White Extendable
Standard range
Order code: 05-7200
MPN: 70829

Despatched within 4 working days - 17 in stock
1+ £111.38
Price per unit Ex VAT
IP20 2700K Plastic 10m 54W 24V 5500lm MaxLED Inside 680g LED strip basic set Silver n.a + plug
Paulmann 70908 MaxLED 500 24V LED Strip Set 10m Daylight White Bluetooth
Paulmann 70908 MaxLED 500 24V LED Strip Set 10m Daylight White Bluetooth
Order code: 05-7214
MPN: 70908
1+ £44.69
Price per unit Ex VAT
6500K Plastic 10m 48.5W 24V 5500lm MaxLED 720 Inside 735g LED strip basic set Silver n.a + plug
Paulmann 71049 MaxLED Strip Basic Set 230V 3m Warm White 528 LEDs/m
Paulmann 71049 MaxLED Strip Basic Set 230V 3m Warm White 528 LEDs/m
Standard range
Order code: 05-7235
MPN: 71049

Despatched within 4 working days - 25 in stock
1+ £74.67
Price per unit Ex VAT
IP20 Yes Built-in LED 3m (L x W x H) 3 m x 10 mm x 1.6 mm 36W 1.6mm 230V 3240lm 10mm LED strip basic set Silver n.a + plug

Trustpilot