Paulmann 71049 MaxLED Strip Basic Set 230V 3m Warm White 528 LEDs/m

MPN
71049
Brand
Paulmann
EAN-13
4000870710494
Order Code
05-7235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Paulmann, the 71049 LED strip basic set features a 3-metre strip with warm white light. This plug-in set operates at 230 V, providing efficient and versatile lighting. Ideal for cupboard lighting, it offers a simple and effective solution for illuminating various spaces.
Type LED strip basic set
Housing colour Silver
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Connectors (LED strips) + plug
Dimensions (L x W x H) 3 m x 10 mm x 1.6 mm
Height/depth 1.6mm
Length 3m
Max. system power 36W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3240lm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot