Paulmann 70829 MaxLED 500 LED Strip Set 10m 24V Warm White Extendable

MPN
70829
Brand
Paulmann
EAN-13
4000870708293
Order Code
05-7200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £131.04 £111.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann MaxLED 500 70829 LED strip basic set includes a 24 V plug and offers 10 metres of warm white lighting, ideal for creating ambient illumination. This LED strip by Paulmann is perfect for cupboard lighting and accentuating room décor. The set is designed for easy installation and energy-efficient performance.
Type LED strip basic set
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 10m
Max. system power 54W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 5500lm
Series MaxLED
Usage location Inside
Weight 680g

Reviews

Be the first to submit a review

Trustpilot