Paulmann Indoor Light Fittings LED strip basic set 619274

Paulmann Brand: Paulmann
Paulmann offers a range of versatile LED strip sets that are plug-ready, adhesive, and expandable, suitable for creating customised lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour temperature (max.) Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour Energy efficiency rating Connectors (LED strips) Housing Material Length Nominal Voltage Protection class according to IEC 61140 Series Suitable for number of light sources Usage location
Paulmann 70428 YourLED ECO LED Strip Set 3m Warm White Plug-Ready
Paulmann 70428 YourLED ECO LED Strip Set 3m Warm White Plug-Ready
Order code: 05-7145
MPN: 70428
1+ £21.76
Price per unit Ex VAT
3000K 7.2W 480lm 213g LED strip basic set White n.a + plug Metal 3m 12V II YourLED 90 Inside
Paulmann 70430 YourLED ECO LED Strip Set 3m RGB Plug-In Adhesive Expandable
Paulmann 70430 YourLED ECO LED Strip Set 3m RGB Plug-In Adhesive Expandable
Standard range
Order code: 05-7146
MPN: 70430

Despatched within 4 working days - 25 in stock
1+ £25.99
Price per unit Ex VAT
24W 330lm 306g LED strip basic set White n.a + plug Metal 3m 12V II YourLED 90 Inside

Trustpilot