Paulmann 70430 YourLED ECO LED Strip Set 3m RGB Plug-In Adhesive Expandable

MPN
70430
Brand
Paulmann
EAN-13
4000870704301
Order Code
05-7146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.58 £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Paulmann YourLED ECO 70430 LED strip basic set features a 3-metre RGB strip with a 12 V plug, providing energy-efficient lighting options. It's ideal for creating vibrant accent lighting in cupboards, under shelves, or along stairways. As a versatile lighting solution, this LED strip is perfect for enhancing home decor and creating mood lighting.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Metal
Length 3m
Max. system power 24W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 330lm
Series YourLED
Suitable for number of light sources 90
Usage location Inside
Weight 306g

Reviews

Be the first to submit a review

Trustpilot