Paulmann 70428 YourLED ECO LED Strip Set 3m Warm White Plug-Ready

MPN
70428
Brand
Paulmann
EAN-13
4000870704288
Order Code
05-7145
Country of Origin
China
View Full Product Range (2)

Discontinued


Paulmann's YourLED ECO 70428 LED strip basic set features a warm white light and measures 3 metres. It comes with a 12 V plug, making it ideal for cupboard lighting or accentuating interior spaces. This versatile LED strip enhances ambience with energy-efficient illumination.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Metal
Length 3m
Max. system power 7.2W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 480lm
Series YourLED
Suitable for number of light sources 90
Usage location Inside
Weight 213g

Trustpilot