Paulmann Indoor Light Fittings LED recessed light (+ motion detector) 619242

Paulmann Brand: Paulmann
The products Paulmann 92923 and Paulmann 92925 are examples of LED recessed lights with motion detectors produced by the manufacturer Paulmann, featuring various design specifications and finishes.
Description Image Product Buy Pricing (Ex VAT) External length External Width Misc Attribute Outer diameter Weight Type Housing colour IP Rating Energy efficiency rating Base Beam angle Built-in diameter Built-in height/depth Housing Material Lamp type Length Light outlet Max. system power Nominal Voltage Protection class according to IEC 61140
Paulmann 92923 LED Recessed Light Motion Detector White Monochrome
Paulmann 92923 LED Recessed Light Motion Detector White Monochrome
Extended range
Order code: 05-7391
MPN: 92923

Back order - 100,000,000 availableBack-order availability date - 22/10/2026
1+ £24.26
10+ £23.12
50+ £23.00
Price per unit Ex VAT
7.8cm 7.8cm Square 0.10kg LED recessed light (+ motion detector) White (glossy) IP20 n.a Built-in LED 72° 6cm 3.5cm Plastic LED (monochrome) Recessmm bulb included 2.7W 230V II
Paulmann 92925 LED Recessed Light Motion Sensor 2.7W Glossy White
Paulmann 92925 LED Recessed Light Motion Sensor 2.7W Glossy White
Standard range
Order code: 05-7392
MPN: 92925

Despatched within 4 working days - 3 in stock
1+ £29.90
Price per unit Ex VAT
Circular 7.8cm 0.09kg LED recessed light (+ motion detector) White (glossy) IP20 n.a Built-in LED 72° 6cm 3.5cm Plastic LED (monochrome) Recessmm bulb included 2.7W 230V II

Trustpilot