Paulmann 92925 LED Recessed Light Motion Sensor 2.7W Glossy White

MPN
92925
Brand
Paulmann
EAN-13
4000870929254
Order Code
05-7392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Paulmann, the 92925 LED recessed light features a built-in monochrome LED with a power output of 2.7 W and a glossy white finish. This recessed spotlight includes a motion detector for added convenience and efficiency. It is ideal for enhancing indoor lighting in residential or commercial settings.
Type LED recessed light (+ motion detector)
Housing colour White (glossy)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 72°
Built-in diameter 6cm
Built-in height/depth 3.5cm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 2.7W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 7.8cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 2.7W
Suitable for number of light sources 1
Weight 0.09kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot