Paulmann 92923 LED Recessed Light Motion Detector White Monochrome

MPN
92923
Brand
Paulmann
EAN-13
4000870929230
Order Code
05-7391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.54 £24.26
10+ £23.12
50+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Paulmann 92923 LED recessed light with a motion detector features a built-in monochrome LED of 2.7 W in a glossy white finish. Manufactured by Paulmann, this recessed spotlight is designed for discreet and efficient lighting. Ideal for both residential and commercial applications, it offers energy-saving illumination with added motion detection functionality.
Type LED recessed light (+ motion detector)
Housing colour White (glossy)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 72°
Built-in diameter 6cm
Built-in height/depth 3.5cm
External length 7.8cm
External Width 7.8cm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 2.7W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 2.7W
Suitable for number of light sources 1
Weight 0.10kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot