Paulmann Indoor Light Fittings LED recessed light 619241

Paulmann Brand: Paulmann
The Paulmann range includes various LED recessed light sets and installations, offering a variety of designs and finishes for customisable lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Base Beam angle Built-in diameter Bulb base Built-in height/depth Diameter Dimensions External length Light features Durability rating External Width Housing Material Material properties Max. system power Length Misc Attribute Outer diameter
Paulmann 94471 LED Recessed Light Set 18W Monochrome Black Matt 3-Piece
Paulmann 94471 LED Recessed Light Set 18W Monochrome Black Matt 3-Piece
Standard range
Order code: 05-7580
MPN: 94471

Despatched within 4 working days - 14 in stock
1+ £35.47
Price per unit Ex VAT
Black (matt) No IP23 100° Coin 84.00mm 84.00mm 30000h matt 18W
Paulmann 94473 LED Recessed Light Set 18W Matte Black 3-Piece
Paulmann 94473 LED Recessed Light Set 18W Matte Black 3-Piece
Standard range
Order code: 05-7581
MPN: 94473

Despatched within 4 working days - 40 in stock
1+ £34.48
Price per unit Ex VAT
Black (matt) No IP44 100° Coin 78.00mm 78.00mm 30000h matt 18W
Paulmann 99495 Edge LED Recessed Light Chrome Matte Wall Installation
Paulmann 99495 Edge LED Recessed Light Chrome Matte Wall Installation
Standard range
Order code: 05-7747
MPN: 99495

Despatched within 4 working days - 43 in stock
1+ £20.40
Price per unit Ex VAT
Chrome (matt) IP20 Built-in LED 100° 55mm 30mm 80mm 80mm Plastic 1.1W Recessmm Square
Paulmann 99920 LED Recessed Light Set 5W Chrome Ideal for Halogen Conversion
Paulmann 99920 LED Recessed Light Set 5W Chrome Ideal for Halogen Conversion
Standard range
Order code: 05-7749
MPN: 99920

Despatched within 4 working days - 42 in stock
1+ £25.89
Price per unit Ex VAT
Chrome (glossy) Built-in LED 85° 5.4cm 2.8cm Slimline 5W Circular 6.5cm

Trustpilot