Paulmann 99495 Edge LED Recessed Light Chrome Matte Wall Installation

MPN
99495
Brand
Paulmann
EAN-13
4000870994955
Order Code
05-7747
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Paulmann 99495 Edge is a recessed LED light with a built-in 1.1 W monochrome LED in a chrome matt finish, ideal for modern settings. Known for its sleek design, it provides efficient and discreet lighting. Commonly used in residential and commercial environments, it offers a minimalist aesthetic with energy-saving capabilities.
Type LED recessed light
Colour Chrome (matt)
Power 1.1W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
External length 80mm
External Width 80mm
Light bulb included Yes
Luminous Flux 50lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Protection Class II
Protection screen Clear
Radiation Angle 100°
Rating per bulb 1.1W
Recess depth 30mm
Recess Diameter 55mm
Recess length 0mm
Recess width 0mm
Total luminous flux 50lm
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot