Paulmann 94471 LED Recessed Light Set 18W Monochrome Black Matt 3-Piece

MPN
94471
Brand
Paulmann
EAN-13
4000870944714
Order Code
05-7580
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Paulmann 94471 LED recessed light 3-piece set features monochrome LED lighting with a total power of 18 W in a sleek black matt finish. These recessed spotlights are ideal for providing discreet and modern illumination. They are commonly used in residential settings for ambient lighting in living rooms, kitchens, or hallways.
Type LED recessed light
Colour Black (matt)
Dimmable No
Power 18W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Bulb base Coin
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 84.00mm
Dimensions (Ø) 84.00mm
Durability rating 30000h
Light bulb included Yes
Luminous Flux 460lm
Material properties matt
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Product lifespan approx 30000h
Protection Class II
Radiation Angle 100°
Rating per bulb 6W
Swivel range 50

Reviews

Be the first to submit a review

Trustpilot